Part Details for MS3111E8-4SW by Amphenol Corporation
Overview of MS3111E8-4SW by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3111E8-4SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3111E8-4SW
|
Mouser Electronics | Circular MIL Spec Connector 4P SIZE 8 CABLE CONN RECEPTACLE SOCKET RoHS: Not Compliant | 0 |
|
$32.9100 / $36.1300 | Order Now |
DISTI #
MS3111E8-4SW
|
TTI | Circular MIL Spec Connector 4P SIZE 8 CABLE CONN RECEPTACLE SOCKET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$32.9100 / $48.8200 | Buy Now |
|
Perfect Parts Corporation | 572 |
|
RFQ |
Part Details for MS3111E8-4SW
MS3111E8-4SW CAD Models
MS3111E8-4SW Part Data Attributes:
|
MS3111E8-4SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3111E8-4SW
Amphenol Corporation
4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | MS3111E | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |