Part Details for MS3111E8-4SW by SOURIAU-SUNBANK
Overview of MS3111E8-4SW by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3111E8-4SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3316
|
Newark | 851 4C 4#20 Skt Recp |Souriau-Sunbank/eaton MS3111E8-4SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.3200 / $88.5100 | Buy Now |
DISTI #
649-MS3111E8-4SW
|
Mouser Electronics | Circular MIL Spec Connector 851 4C 4#20 SKT RECP | 0 |
|
$37.7300 / $46.8200 | Order Now |
DISTI #
MS3111E8-4SW
|
TTI | Circular MIL Spec Connector 851 4C 4#20 SKT RECP Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.0700 / $16.4900 | Buy Now |
DISTI #
SOMMS3111E8-4SW
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
$16.5097 / $23.6317 | Buy Now |
Part Details for MS3111E8-4SW
MS3111E8-4SW CAD Models
MS3111E8-4SW Part Data Attributes:
|
MS3111E8-4SW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3111E8-4SW
SOURIAU-SUNBANK
4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482G SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 45 | |
Other Description | IN LINE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |