Part Details for MS3111F16-26P by ITT Interconnect Solutions
Overview of MS3111F16-26P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3111F16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C9130
|
Newark | Circular Connector Receptacle Size 16, 26 Position, Cable, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:26Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Itt Cannon MS3111F16-26P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.0000 / $127.8300 | Buy Now |
DISTI #
IMS3111F16-26P-ND
|
DigiKey | CONN RCPT 26POS CBL MNT W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$23.1000 | Buy Now |
DISTI #
695-MS3111F16-26P
|
Mouser Electronics | Circular MIL Spec Connector KPT 26C 26#20 PIN RECP | 0 |
|
$31.9500 / $43.1400 | Order Now |
DISTI #
70860856
|
RS | Circular Connector, Mil-Spec 26482, KPT Series | ITT Cannon MS3111F16-26P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0300 / $66.7000 | RFQ |
DISTI #
61614642
|
Verical | Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$32.0836 | Buy Now |