Part Details for MS3111F18-32S by ITT Interconnect Solutions
Overview of MS3111F18-32S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for MS3111F18-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT MS3111F18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT MS3111F18-32S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74736427
|
RS | Cable connecting plug,32 contacts size 20,18-32 | ITT Cannon MS3111F18-32S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$113.0700 | RFQ |
DISTI #
KPT MS3111F18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT MS3111F18-32S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT MS3111F18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT MS3111F18-32S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3111F18-32S
MS3111F18-32S CAD Models
MS3111F18-32S Part Data Attributes
|
MS3111F18-32S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3111F18-32S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:MS3111; No. of Contacts:32; Connector Shell Size:18; Connecting Termination:Solder; Circular Shell Style:Cable Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |