Part Details for MS3111F20-24SW by ITT Interconnect Solutions
Overview of MS3111F20-24SW by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3111F20-24SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3111F20-24SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3111F20-24SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70860880
|
RS | Circular Connector, Mil-Spec 26482, 24-Pos, 24 # 20, KPT Series | ITT Cannon MS3111F20-24SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$85.4800 / $100.5700 | RFQ |
Part Details for MS3111F20-24SW
MS3111F20-24SW CAD Models
MS3111F20-24SW Part Data Attributes
|
MS3111F20-24SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3111F20-24SW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:MS3111; No. of Contacts:24; Connector Shell Size:20; Connecting Termination:Solder; Circular Shell Style:Cable Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |