Part Details for MS3111F8-4S by Amphenol Industrial Operations
Overview of MS3111F8-4S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3111F8-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J6596
|
Newark | Mil Spec Cir Conn, Rcpt, 8-4, Solder, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3111 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Amphenol Industrial MS3111F8-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$44.9700 | Buy Now |
DISTI #
339-MS3111F8-4S-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
70010677
|
RS | Receptacle, Cable, Wall Mount, 8, 6-32, 1.922 in., 0.812 +/- 0.020 in. | Amphenol Industrial MS3111F8-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.3500 / $84.0800 | RFQ |
DISTI #
AMIMS3111F8-4S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
$69.4944 / $95.3845 | Buy Now |
DISTI #
AMIMS3111F8-4S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
$69.4944 / $95.3845 | Buy Now |