Part Details for MS3112E10-6SW by Amphenol Industrial Operations
Overview of MS3112E10-6SW by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E10-6SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3112E10-6SW-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
70663144
|
RS | Connector RCPT 6POS BOX MNT W/SCKT | Amphenol Industrial MS3112E10-6SW RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1600 | RFQ |
DISTI #
AMIMS3112E10-6SW
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 5 in Stock |
|
$27.0185 / $38.6735 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port |
78 In Stock |
|
$30.0000 / $48.6000 | Buy Now |
DISTI #
AMIMS3112E10-6SW
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 17 |
|
$27.0185 / $38.6735 | Buy Now |
DISTI #
1476368
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, SIZE 10, 6WAY RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$49.2129 | Buy Now |
DISTI #
1476368
|
Farnell | CONNECTOR, CIRCULAR, SIZE 10, 6WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 19 |
|
$49.1314 / $55.5994 | Buy Now |
|
Master Electronics | Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port |
78 In Stock |
|
$30.0000 / $48.6000 | Buy Now |