Part Details for MS3112E12-10P by ITT Interconnect Solutions
Overview of MS3112E12-10P by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E12-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5538
|
Newark | Mil Spec Circular Conn, Rcpt, 10P, 12-10, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3112E12-10P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$36.0300 / $45.9600 | Buy Now |
DISTI #
IMS3112E12-10P-ND
|
DigiKey | CONN RCPT 10POS BOX MNT W/PINS Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
60 In Stock |
|
$32.7245 / $44.1900 | Buy Now |
DISTI #
MS3112E12-10P
|
Avnet Americas | Connector MIL-DTL-26482 Circular Pin 10 Position Solder Straight Box Mount 10 Terminal 1 Port - Bulk (Alt: MS3112E12-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7125 / $43.7525 | Buy Now |
DISTI #
APT MS3112E12-10P
|
Avnet Americas | Connector MIL-DTL-26482 Circular Pin 10 Position Solder Straight Box Mount 10 Terminal 1 Port - Bulk (Alt: APT MS3112E12-10P) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3112E12-10P
|
Avnet Americas | Connector MIL-DTL-26482 Circular Pin 10 Position Solder Straight Box Mount 10 Terminal 1 Port - Bulk (Alt: CAN MS3112E12-10P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
38P5538
|
Avnet Americas | Connector MIL-DTL-26482 Circular Pin 10 Position Solder Straight Box Mount 10 Terminal 1 Port - Bulk (Alt: 38P5538) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 34 Partner Stock |
|
$34.8200 / $42.9400 | Buy Now |
DISTI #
MS3112E12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port - Bulk (Alt: MS3112E12-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3112E1210P
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 PIN RECP RoHS: Not Compliant | 0 |
|
$34.6300 / $40.7700 | Order Now |
DISTI #
V37:1799_25977439
|
Arrow Electronics | Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2206 | Americas - 50 |
|
$27.8200 | Buy Now |
DISTI #
ITTMS3112E12-10P
|
Heilind Electronics | MS3112E12-10P | Americas - 0 in Stock |
|
Buy Now |
Part Details for MS3112E12-10P
MS3112E12-10P CAD Models
MS3112E12-10P Part Data Attributes
|
MS3112E12-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3112E12-10P
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MS3112E12-10P
This table gives cross-reference parts and alternative options found for MS3112E12-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E12-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT02E12-10P-A233 | MIL Series Connector, | ITT Interconnect Solutions | MS3112E12-10P vs KPT02E12-10P-A233 |