Part Details for MS3112E12-10S by SOURIAU-SUNBANK
Overview of MS3112E12-10S by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3448
|
Newark | 851 10C 10#20 Skt Recp |Souriau-Sunbank/eaton MS3112E12-10S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$32.2800 / $52.0600 | Buy Now |
DISTI #
70447700
|
RS | Receptacle, Box Mount | Souriau-Sunbank by Eaton MS3112E12-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.1700 / $54.0300 | RFQ |
DISTI #
MS3112E12-10S
|
TTI | Circular MIL Spec Connector 851 10C 10#20 SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$13.9500 / $26.7000 | Buy Now |
DISTI #
SOMMS3112E12-10S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
$15.1331 / $21.6610 | Buy Now |
Part Details for MS3112E12-10S
MS3112E12-10S CAD Models
MS3112E12-10S Part Data Attributes
|
MS3112E12-10S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3112E12-10S
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |