There are no models available for this part yet.
Overview of MS3112E12-10SW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3112E12-10SW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK2258
|
Newark | Connector Circular Box Mount Receptacle 10 Socket Contacts |Itt Cannon MS3112E12-10SW RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$35.6800 / $40.0100 | Buy Now | |
DISTI #
IMS3112E12-10SW-ND
|
DigiKey | CONN RCPT 10POS BOX MNT W/SCKT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$11.0700 | Buy Now | |
DISTI #
MS3112E12-10SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port - Bulk (Alt: MS3112E12-10SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
70860958
|
RS | Circular Connector, Mil-Spec 26482, 10-Pos, 10 # 20, KPT Series | ITT Cannon MS3112E12-10SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4900 / $37.0300 | RFQ | |
DISTI #
59477359
|
Verical | Conn Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$15.3710 | Buy Now | |
Quest Components | 1 |
|
$40.2010 | Buy Now | |||
DISTI #
MS3112E12-10SW
|
PEI Genesis | KPT 10C 10#20 SKT RECP Min Qty: 1 | 50 |
|
$15.9200 / $17.3600 | Buy Now |
CAD Models for MS3112E12-10SW by ITT Interconnect Solutions
Part Data Attributes for MS3112E12-10SW by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-26482, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD (AU)
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Alternate Parts for MS3112E12-10SW
This table gives cross-reference parts and alternative options found for MS3112E12-10SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E12-10SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E12-10SW | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MS3112E12-10SW vs MS3112E12-10SW |
MS3112E12-10SW | 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Array Connector Corporation | MS3112E12-10SW vs MS3112E12-10SW |
MS3112E12-10SW | 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | MS3112E12-10SW vs MS3112E12-10SW |