Part Details for MS3112E14-12S by Amphenol Industrial Operations
Overview of MS3112E14-12S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E14-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MS3112E14-12S-ND
|
DigiKey | CONN RCPT FMALE 12P GOLD SLD CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$45.3100 | Buy Now |
DISTI #
AMS3112E14-12S-ND
|
DigiKey | CONN RCPT FMALE 12P GOLD SLD CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$22.6806 / $41.6500 | Buy Now |
DISTI #
70010920
|
RS | Receptacle MS3112 Series Box Mount 14 14-12S 0.825 in. (Max.) Gold | Amphenol Industrial MS3112E14-12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$51.4100 / $64.2600 | Buy Now |
DISTI #
AMIMS3112E14-12S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
$44.2991 / $63.4086 | Buy Now |
|
Onlinecomponents.com | Conn Miniature Cylindrical SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port |
12 In Stock |
|
$38.5100 / $50.1100 | Buy Now |
DISTI #
AMIMS3112E14-12S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
$44.2991 / $63.4086 | Buy Now |
|
Master Electronics | Conn Miniature Cylindrical SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port |
12 In Stock |
|
$38.5100 / $50.1100 | Buy Now |