Part Details for MS3112E14-19PY by SOURIAU-SUNBANK
Overview of MS3112E14-19PY by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E14-19PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3481
|
Newark | 851 19C 19#20 Pin Recp |Souriau-Sunbank/eaton MS3112E14-19PY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$46.3300 / $48.3400 | Buy Now |
DISTI #
649-MS3112E14-19PY
|
Mouser Electronics | Circular MIL Spec Connector 851 19C 19#20 PIN RECP | 0 |
|
$37.7300 / $46.8200 | Order Now |
DISTI #
SOMMS3112E14-19PY
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 54 in Stock |
|
$20.5900 / $29.4720 | Buy Now |
DISTI #
MS3112E14-19PY
|
TTI | Circular MIL Spec Connector 851 19C 19#20 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 425 In Stock |
|
$18.3200 / $31.4300 | Buy Now |
DISTI #
SOMMS3112E14-19PY
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 163 |
|
$19.8651 / $28.4344 | Buy Now |
Part Details for MS3112E14-19PY
MS3112E14-19PY CAD Models
MS3112E14-19PY Part Data Attributes
|
MS3112E14-19PY
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3112E14-19PY
SOURIAU-SUNBANK
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C 26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CHEMICAL/CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |