Part Details for MS3112E18-32P by Amphenol Industrial Operations
Overview of MS3112E18-32P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E18-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4077
|
Newark | Circular Connector, Plug, Size 18, 32 Position, Box, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:32Contacts, Circular Contact Type:Solder Pin, Insert Rotation:N Rohs Compliant: No |Amphenol Industrial MS3112E18-32P Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-MS3112E18-32P-ND
|
DigiKey | CONN RCPT MALE 32P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$92.8180 / $109.6900 | Buy Now |
DISTI #
AMS3112E18-32P-ND
|
DigiKey | CONN RCPT MALE 32P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$26.0434 / $49.2600 | Buy Now |
DISTI #
70010949
|
RS | Connector, Box Mount, 18, 0.825 in. (Max.), 1.073 in. (Max.) | Amphenol Industrial MS3112E18-32P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.4600 / $77.6700 | RFQ |
DISTI #
AMIMS3112E18-32P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 1 in Stock |
|
$63.0127 / $90.1947 | Buy Now |
|
Onlinecomponents.com | Conn Miniature Cylindrical PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port |
100 In Stock |
|
$43.2000 / $55.7300 | Buy Now |
DISTI #
AMIMS3112E18-32P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 1 |
|
$63.0127 / $90.1947 | Buy Now |
|
Master Electronics | Conn Miniature Cylindrical PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port |
100 In Stock |
|
$43.2000 / $55.7300 | Buy Now |