There are no models available for this part yet.
Overview of MS3112E20-16P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for MS3112E20-16P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3112E20-16P
|
Avnet Americas | Conn Miniature Cylindrical PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port - Bulk (Alt: MS3112E20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MS3112E20-16P
|
Mouser Electronics | Circular MIL Spec Connector 16P #16 PIN CONTACTS RoHS: Not Compliant | 0 |
|
$51.1400 / $52.5400 | Order Now | |
DISTI #
MS3112E20-16P
|
TTI | Circular MIL Spec Connector 16P #16 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.3700 / $62.0100 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 6 |
|
$39.5800 / $46.7700 | Buy Now |
CAD Models for MS3112E20-16P by Amphenol Corporation
Part Data Attributes for MS3112E20-16P by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Quantities
|
16
|
Contact Sizes
|
16
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Other Description
|
BOX MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
Unique Insert Number
|
20-16
|
Alternate Parts for MS3112E20-16P
This table gives cross-reference parts and alternative options found for MS3112E20-16P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E20-16P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT02E20-16P | KPT02E20-16P | ITT Interconnect Solutions | MS3112E20-16P vs KPT02E20-16P |
MS3112P20-16P | MIL Series Connector, 16 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MS3112E20-16P vs MS3112P20-16P |
MS3112E20-16P | 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | MS3112E20-16P vs MS3112E20-16P |
Related Parts for MS3112E20-16P
-
MS3116F20-16SMilitary Circular Connectors
-
PV18-6LFB-3KTerminals and Terminal Blocks
-
70-9296-001-002-006Assembly Items
-
C062C104K1R5TAFixed Capacitors
-
CCF07160RGKE36Fixed Resistors
-
SI7415DN-T1-GE3Power Field-Effect Transistors
-
7101SYZQEToggle Switches
-
105-0257-001Other Interconnects
-
8X350/BWASRAMs