Part Details for MS3112E20-39P by SOURIAU-SUNBANK
Overview of MS3112E20-39P by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E20-39P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3536
|
Newark | "851 39C 37#20, 2#16 Pin Recp" |Souriau-Sunbank/eaton MS3112E20-39P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$60.6600 / $63.2900 | Buy Now |
DISTI #
649-MS3112E20-39P
|
Mouser Electronics | Circular MIL Spec Connector 851 39C 37#20, 2#16 PIN RECP | 0 |
|
$61.9800 / $76.9100 | Order Now |
DISTI #
70447741
|
RS | Receptacle, Box Mount | Souriau-Sunbank by Eaton MS3112E20-39P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0100 / $36.8500 | RFQ |
DISTI #
SOMMS3112E20-39P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 18 in Stock |
|
$34.5467 / $49.4492 | Buy Now |
DISTI #
MS3112E20-39P
|
TTI | Circular MIL Spec Connector 851 39C 37#20, 2#16 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 67 In Stock |
|
$34.5500 / $59.6400 | Buy Now |
DISTI #
SOMMS3112E20-39P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 55 |
|
$34.5467 / $49.4492 | Buy Now |
DISTI #
MS3112E20-39P
|
PEI Genesis | 851 39C 37#20, 2#16 PIN RECP Min Qty: 1 | 67 |
|
$64.4900 / $94.2600 | Buy Now |
Part Details for MS3112E20-39P
MS3112E20-39P CAD Models
MS3112E20-39P Part Data Attributes
|
MS3112E20-39P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3112E20-39P
SOURIAU-SUNBANK
39 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
Unique Insert Number | 20-39 |
Alternate Parts for MS3112E20-39P
This table gives cross-reference parts and alternative options found for MS3112E20-39P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E20-39P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E2039P | MIL Series Connector, | ITT Interconnect Solutions | MS3112E20-39P vs MS3112E2039P |
MS3112E20-39P | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MS3112E20-39P vs MS3112E20-39P |
MS3112P20-39P | MIL Series Connector, 39 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MS3112E20-39P vs MS3112P20-39P |
KPT02E20-39P | KPT02E20-39P | ITT Interconnect Solutions | MS3112E20-39P vs KPT02E20-39P |