Part Details for MS3112E24-61P by ITT Interconnect Solutions
Overview of MS3112E24-61P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E24-61P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0350
|
Newark | |Itt Cannon MS3112E24-61P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.1900 | Buy Now |
DISTI #
IMS3112E24-61P-ND
|
DigiKey | CONN RCPT 61POS BOX MNT W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$49.0600 / $56.6000 | Buy Now |
DISTI #
MS3112E24-61P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 61 POS Solder ST Box Mount 61 Terminal 1 Port - Bulk (Alt: MS3112E24-61P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4375 / $122.1925 | Buy Now |
DISTI #
MS3112E24-61P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 61 POS Solder ST Box Mount 61 Terminal 1 Port - Bulk (Alt: MS3112E24-61P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3112E2461P
|
Mouser Electronics | Circular MIL Spec Connector MS3112E24-61P RoHS: Not Compliant | 0 |
|
$104.0600 | Order Now |
DISTI #
ITTMS3112E24-61P
|
Heilind Electronics | MS3112E24-61P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTMS3112E24-61P
|
Interstate Connecting Components | MS3112E24-61P | 0 |
|
Buy Now |