Part Details for MS3112E8-4P (ALTERNATE: 71-300208-04P) by Amphenol Industrial Operations
Overview of MS3112E8-4P (ALTERNATE: 71-300208-04P) by Amphenol Industrial Operations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E8-4P (ALTERNATE: 71-300208-04P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70143345
|
RS | Circular Receptacle Box Mount 8 0.825 in. (Max.) 0.449 in. (Max.) | Amphenol Industrial MS3112E8-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 62 |
|
$27.7400 / $34.6800 | Buy Now |