Part Details for MS3112E8-4S by ITT Interconnect Solutions
Overview of MS3112E8-4S by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS3112E8-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5573
|
Newark | Mil Spec Circular Conn, Rcpt, 4P, 8-4, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3112E8-4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$28.5600 / $36.4300 | Buy Now |
DISTI #
13AC0354
|
Newark | Con Circ Boxm Recp 04Ct Soc |Itt Cannon MS3112E8-4S Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9000 / $27.9400 | Buy Now |
DISTI #
MS3112E8-4S-ND
|
DigiKey | CONN RCPT 4POS BOX MNT SKT Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
71 In Stock |
|
$25.9444 / $35.0300 | Buy Now |
DISTI #
MS3112E8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3112E8-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3112E8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3112E8-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0125 / $34.6875 | Buy Now |
DISTI #
965-MS3112E84S
|
Mouser Electronics | Circular MIL Spec Connector KPT 4C 4#20 SKT RECP RoHS: Not Compliant | 0 |
|
$28.5100 / $34.8000 | Order Now |
DISTI #
ITTMS3112E8-4S
|
Heilind Electronics | MS3112E8-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port |
49 In Stock 1 On Order |
|
$27.5200 / $56.7500 | Buy Now |
DISTI #
78826192
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 47 |
|
$53.1770 / $71.2045 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Solder Contact | 1 |
|
$23.9370 | Buy Now |
Part Details for MS3112E8-4S
MS3112E8-4S CAD Models
MS3112E8-4S Part Data Attributes
|
MS3112E8-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3112E8-4S
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |