Part Details for MS3114E10-6P by ITT Interconnect Solutions
Overview of MS3114E10-6P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3114E10-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5579
|
Newark | Mil Spec Circular Conn, Rcpt, 6P, 10-6, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3114E10-6P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$19.4600 | Buy Now |
DISTI #
13AC0355
|
Newark | |Itt Cannon MS3114E10-6P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3500 / $57.0600 | Buy Now |
DISTI #
1003-MS3114E10-6P-ND
|
DigiKey | CONN RCPT 6POS JAM NUT W/PINS Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
6 In Stock |
|
$42.5073 / $52.7500 | Buy Now |
DISTI #
KPT MS3114E10-6P
|
Avnet Americas | Connector MIL-DTL-26482 Circular Pin 6 Position Solder Straight Jam Nut 6 Terminal 1 Port - Bulk (Alt: KPT MS3114E10-6P) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3114E10-6P
|
Avnet Americas | Connector MIL-DTL-26482 Circular Pin 6 Position Solder Straight Jam Nut 6 Terminal 1 Port - Bulk (Alt: CAN MS3114E10-6P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3114E10-6P
|
Avnet Americas | Connector MIL-DTL-26482 Circular Pin 6 Position Solder Straight Jam Nut 6 Terminal 1 Port - Bulk (Alt: MS3114E10-6P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5125 / $56.8320 | Buy Now |
DISTI #
38P5579
|
Avnet Americas | Connector MIL-DTL-26482 Circular Pin 6 Position Solder Straight Jam Nut 6 Terminal 1 Port - Bulk (Alt: 38P5579) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Bulk | 68 Partner Stock |
|
$43.7300 / $51.2700 | Buy Now |
DISTI #
965-MS3114E106P
|
Mouser Electronics | Circular MIL Spec Connector MS3114E10-6P RoHS: Not Compliant | 0 |
|
$37.4300 / $37.6500 | Order Now |
DISTI #
ITTMS3114E10-6P
|
Heilind Electronics | MS3114E10-6P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Solder ST Jam Nut 6 Terminal 1 Port |
8 In Stock |
|
$34.2100 / $57.2000 | Buy Now |