There are no models available for this part yet.
Overview of MS3114E10-6P by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3114E10-6P by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AK3561
|
Newark | 851 6C 6#20 Pin Recp |Souriau-Sunbank/eaton MS3114E10-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9000 / $85.0300 | Buy Now | |
DISTI #
649-MS3114E10-6P
|
Mouser Electronics | Circular MIL Spec Connector | 6 |
|
$67.9700 / $84.3400 | Buy Now | |
DISTI #
70447771
|
RS | Receptacle, Jam Nut | Souriau-Sunbank by Eaton MS3114E10-6P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$99.0600 | RFQ | |
DISTI #
SOMMS3114E10-6P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 8 in Stock |
|
$26.3748 / $36.2008 | Buy Now | |
DISTI #
MS3114E10-6P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 54 In Stock |
|
$24.0700 / $38.0000 | Buy Now | |
DISTI #
SOMMS3114E10-6P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 24 |
|
$26.3748 / $36.2008 | Buy Now |
CAD Models for MS3114E10-6P by SOURIAU-SUNBANK
Part Data Attributes for MS3114E10-6P by SOURIAU-SUNBANK
MS3114E10-6P
SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
10
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Want to compare parts?
-
MS3114E10-6PSOURIAU-SUNBANKMIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,VS
-
Alternate Parts for MS3114E10-6P
This table gives cross-reference parts and alternative options found for MS3114E10-6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3114E10-6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E10-6P | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3114E10-6P vs MS3114E10-6P |
KPT06E10-6P | KPT06E10-6P | ITT Interconnect Solutions | MS3114E10-6P vs KPT06E10-6P |
MS3114E106P | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3114E10-6P vs MS3114E106P |
Related Parts for MS3114E10-6P
-
MS3114E10-6SMilitary Circular Connectors
-
90311-018LFHeaders and Edge Type Connectors
-
1-66505-0Terminals and Terminal Blocks
-
5-747905-2D Type Connectors
-
VS-12CWQ06FNTR-M3Rectifier Diodes
-
IXTA75N10PPower Field-Effect Transistors
-
E116Visible LEDs
-
LM158JOperational Amplifiers
-
FI-E30STelecom and Datacom Connectors