Part Details for MS3114E10-6S by ITT Interconnect Solutions
Overview of MS3114E10-6S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3114E10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5580
|
Newark | Mil Spec Circular Conn, Rcpt, 6P, 10-6, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3114E10-6S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$41.5900 / $47.9900 | Buy Now |
DISTI #
1003-MS3114E10-6S-ND
|
DigiKey | CONN RCPT 6POS JAM NUT W/SCKT Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
6 In Stock |
|
$43.1576 / $53.5500 | Buy Now |
DISTI #
MS3114E10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: MS3114E10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9625 / $57.7015 | Buy Now |
DISTI #
MS3114E10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: MS3114E10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V37:1799_25978510
|
Arrow Electronics | Conn Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks Date Code: 2208 | Americas - 50 |
|
$36.7000 | Buy Now |
DISTI #
ITTMS3114E10-6S
|
Heilind Electronics | MS3114E10-6S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61691063
|
Verical | Conn Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port Min Qty: 50 Package Multiple: 50 Date Code: 2208 | Americas - 50 |
|
$36.7000 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Solder Contact | 3 |
|
$71.7773 / $75.5550 | Buy Now |
DISTI #
MS3114E10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: MS3114E10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3114E10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: MS3114E10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9625 / $57.7015 | Buy Now |
Part Details for MS3114E10-6S
MS3114E10-6S CAD Models
MS3114E10-6S Part Data Attributes
|
MS3114E10-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3114E10-6S
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MS3114E10-6S
This table gives cross-reference parts and alternative options found for MS3114E10-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3114E10-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT06E10-6S-DN | MIL Series Connector, | ITT Interconnect Solutions | MS3114E10-6S vs KPT06E10-6S-DN |