Part Details for MS3114E10-6SW by ITT Interconnect Solutions
Overview of MS3114E10-6SW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3114E10-6SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3114E10-6SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: MS3114E10-6SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9625 / $57.7015 | Buy Now |
DISTI #
965-MS3114E10-6SW
|
Mouser Electronics | Circular MIL Spec Connector MS3114E10-6SW RoHS: Not Compliant | 0 |
|
$47.2500 | Order Now |
DISTI #
ITTMS3114E10-6SW
|
Heilind Electronics | MS3114E10-6SW | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTMS3114E10-6SW
|
Interstate Connecting Components | MS3114E10-6SW | 0 |
|
Buy Now |
Part Details for MS3114E10-6SW
MS3114E10-6SW CAD Models
MS3114E10-6SW Part Data Attributes
|
MS3114E10-6SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3114E10-6SW
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |