Part Details for MS3114E12-10S by ITT Interconnect Solutions
Overview of MS3114E12-10S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS3114E12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5583
|
Newark | Mil Spec Circular Conn, Rcpt, 10P, 12-10, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3114E12-10S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$40.5600 | Buy Now |
DISTI #
IMS3114E12-10S-ND
|
DigiKey | CONN RCPT 10POS JAM NUT W/SCKT Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
48 In Stock |
|
$43.0900 | Buy Now |
DISTI #
MS3114E12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: MS3114E12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1125 / $63.7695 | Buy Now |
DISTI #
MS3114E12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: MS3114E12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3114E1210S
|
Mouser Electronics | Circular MIL Spec Connector MS3114E12-10S RoHS: Not Compliant | 0 |
|
$46.0400 / $52.1800 | Order Now |
DISTI #
ITTMS3114E12-10S
|
Heilind Electronics | MS3114E12-10S | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Solder Contact | 6 |
|
$29.2500 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Solder Contact | 9 |
|
$58.6235 / $65.1372 | Buy Now |
DISTI #
ITTMS3114E12-10S
|
Interstate Connecting Components | MS3114E12-10S | 0 |
|
Buy Now |
Part Details for MS3114E12-10S
MS3114E12-10S CAD Models
MS3114E12-10S Part Data Attributes
|
MS3114E12-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3114E12-10S
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |