Part Details for MS3114E12-8P by ITT Interconnect Solutions
Overview of MS3114E12-8P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3114E12-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2284
|
Newark | Connector Circular Jam Nut Receptacle 08 Pin Contacts |Itt Cannon MS3114E12-8P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8600 / $69.4900 | Buy Now |
DISTI #
IMS3114E12-8P-ND
|
DigiKey | CONN RCPT 8POS JAM NUT W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$27.6000 / $31.8500 | Buy Now |
DISTI #
61719915
|
Verical | Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2205 | Americas - 45 |
|
$18.9980 | Buy Now |
DISTI #
59929478
|
Verical | Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$35.0133 / $37.0429 | Buy Now |
|
Quest Components | 1 |
|
$71.6146 | Buy Now | |
DISTI #
C1S329900162819
|
Chip1Stop | Conn Miniature Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port RoHS: Not Compliant | 45 |
|
$22.6000 | Buy Now |