Part Details for MS3114E14-12P by SOURIAU-SUNBANK
Overview of MS3114E14-12P by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3114E14-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3582
|
Newark | "851 12C 8#20, 4#16 Pin Recp" |Souriau-Sunbank/eaton MS3114E14-12P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9900 / $133.8000 | Buy Now |
DISTI #
649-MS3114E14-12P
|
Mouser Electronics | Circular MIL Spec Connector | 9 |
|
$39.6100 / $99.8900 | Buy Now |
DISTI #
70447779
|
RS | Receptacle, Jam Nut | Souriau-Sunbank by Eaton MS3114E14-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1000 / $76.9500 | RFQ |
DISTI #
SOMMS3114E14-12P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 82 in Stock |
|
$30.7432 / $44.0049 | Buy Now |
DISTI #
MS3114E14-12P
|
TTI | Circular MIL Spec Connector Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.4200 / $32.0300 | Buy Now |
DISTI #
SOMMS3114E14-12P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 248 |
|
$32.0608 / $44.0049 | Buy Now |
Part Details for MS3114E14-12P
MS3114E14-12P CAD Models
MS3114E14-12P Part Data Attributes
|
MS3114E14-12P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3114E14-12P
SOURIAU-SUNBANK
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | CADMIUM | |
Contact Finish Termination | Cadmium (Cd) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CHEMICAL/ENVIRONMENT/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for MS3114E14-12P
This table gives cross-reference parts and alternative options found for MS3114E14-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3114E14-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT06E14-12P-DN | MIL Series Connector, | ITT Interconnect Solutions | MS3114E14-12P vs KPT06E14-12P-DN |
MS3114E14-12P | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3114E14-12P vs MS3114E14-12P |
KPT06E14-12P-DZ | MIL Series Connector, | ITT Interconnect Solutions | MS3114E14-12P vs KPT06E14-12P-DZ |