There are no models available for this part yet.
Overview of MS3114E14-5P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3114E14-5P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AJ3226
|
Newark | Mil Spec Circular Conn, Rcpt, 5P, 14-5, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3114 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin Rohs Compliant: Yes |Itt Cannon MS3114E14-5P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$12.1000 | Buy Now | |
DISTI #
13AC0359
|
Newark | Con Circ Jamn Recp 05Ct Pin |Itt Cannon MS3114E14-5P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7400 / $56.9400 | Buy Now | |
DISTI #
1200-1025-ND
|
DigiKey | CONN RCPT 5POS JAM NUT W/PINS Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
28 In Stock |
|
$40.5500 | Buy Now | |
DISTI #
58AJ3226
|
Avnet Americas | Connector MIL-DTL-26482 Circular Pin 5 Position Solder Straight Jam Nut 5 Terminal 1 Port - Bulk (Alt: 58AJ3226) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$45.4100 / $51.9200 | Buy Now | |
DISTI #
KPT MS3114E14-5P
|
Avnet Americas | Connector MIL-DTL-26482 Circular Pin 5 Position Solder Straight Jam Nut 5 Terminal 1 Port - Bulk (Alt: KPT MS3114E14-5P) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MS3114E14-5P
|
Avnet Americas | Connector MIL-DTL-26482 Circular Pin 5 Position Solder Straight Jam Nut 5 Terminal 1 Port - Bulk (Alt: MS3114E14-5P) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1625 / $60.0140 | Buy Now | |
DISTI #
ITTMS3114E14-5P
|
Heilind Electronics | MS3114E14-5P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular PIN 5 POS Solder ST Jam Nut 5 Terminal 1 Port |
100 In Stock |
|
$39.7400 / $84.8600 | Buy Now | ||
DISTI #
ITTMS3114E14-5P
|
Interstate Connecting Components | MS3114E14-5P | 0 |
|
Buy Now | ||
Master Electronics | Conn Circular PIN 5 POS Solder ST Jam Nut 5 Terminal 1 Port |
100 In Stock |
|
$39.7400 / $84.8600 | Buy Now |
CAD Models for MS3114E14-5P by ITT Interconnect Solutions
Related Parts for MS3114E14-5P
-
MS3116J14-5SMilitary Circular Connectors
-
MS3180-14CMilitary Connector Accessories
-
78172-0002Headers and Edge Type Connectors
-
D-436-82Terminals and Terminal Blocks
-
DM51155-5000Assembly Items
-
GQM1875C2E1R2BB12DFixed Capacitors
-
RC0402JR-070RLFixed Resistors
-
AML23EBA2AA02Toggle Switches
-
SML-LX0603SUGW-TRVisible LEDs