There are no models available for this part yet.
Overview of MS3114E14-5S by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3114E14-5S by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AK3616
|
Newark | 851 5C 5#16 Skt Recp |Souriau-Sunbank/eaton MS3114E14-5S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2100 / $93.7700 | Buy Now | |
DISTI #
649-MS3114E14-5S
|
Mouser Electronics | Circular MIL Spec Connector 851 5C 5#16 SKT RECP | 0 |
|
$101.2600 / $118.7400 | Order Now | |
DISTI #
70447790
|
RS | Receptacle, Jam Nut | Souriau-Sunbank by Eaton MS3114E14-5S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.3100 / $70.8600 | RFQ | |
DISTI #
SOMMS3114E14-5S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 24 in Stock |
|
$32.3117 / $46.2501 | Buy Now | |
DISTI #
MS3114E14-5S
|
TTI | Circular MIL Spec Connector 851 5C 5#16 SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 495 In Stock |
|
$31.0200 / $48.9700 | Buy Now | |
DISTI #
SOMMS3114E14-5S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 72 |
|
$30.2097 / $43.2414 | Buy Now | |
DISTI #
MS3114E14-5S
|
PEI Genesis | 851 5C 5#16 SKT RECP | 0 |
|
Buy Now |
CAD Models for MS3114E14-5S by SOURIAU-SUNBANK
Part Data Attributes for MS3114E14-5S by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-26482, POLARIZATION AVAILABLE
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
Other Description
|
JAM NUT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Unique Insert Number
|
14-5
|
Alternate Parts for MS3114E14-5S
This table gives cross-reference parts and alternative options found for MS3114E14-5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3114E14-5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E145S | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3114E14-5S vs MS3114E145S |
KPT06E145S | MIL Series Connector, | ITT Interconnect Solutions | MS3114E14-5S vs KPT06E145S |