Part Details for MS3114E16-8P by ITT Interconnect Solutions
Overview of MS3114E16-8P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3114E16-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2295
|
Newark | Connector Circular Jam Nut Receptacle 08 Pin Contacts |Itt Cannon MS3114E16-8P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1200 / $68.7000 | Buy Now |
DISTI #
IMS3114E16-8P-ND
|
DigiKey | CONN RCPT 8POS JAM NUT W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$28.7900 / $33.2100 | Buy Now |
DISTI #
70861182
|
RS | Circular Connector, Mil-Spec 26482, KPT Series | ITT Cannon MS3114E16-8P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9500 / $64.6500 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port RoHS: Compliant | 0 |
|
$62.8200 / $72.3400 | Buy Now |
|
Quest Components | 22 |
|
$71.4000 / $84.0000 | Buy Now | |
DISTI #
MS3114E16-8P
|
PEI Genesis | MS3114E16-8P Min Qty: 1 | 22 |
|
$42.3800 / $42.8500 | Buy Now |
DISTI #
C1S329900918014
|
Chip1Stop | Unclassified RoHS: Not Compliant | 3 |
|
$28.4300 | Buy Now |
|
Master Electronics | Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port RoHS: Compliant | 0 |
|
$62.8200 / $72.3400 | Buy Now |