Part Details for MS3114E20-16S by ITT Interconnect Solutions
Overview of MS3114E20-16S by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for MS3114E20-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2302
|
Newark | Connector Circular Jam Nut Receptacle 16 Socket Contacts |Itt Cannon MS3114E20-16S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.4900 / $117.4700 | Buy Now |
DISTI #
IMS3114E20-16S-ND
|
DigiKey | CONN RCPT 16POS JAM NUT W/SCKT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$39.5600 | Buy Now |
DISTI #
KPT MS3114E20-16S
|
Avnet Americas | Connector MIL-DTL-26482 Circular Socket 16 Position Solder Straight Jam Nut 16 Terminal 1 Port - Bulk (Alt: KPT MS3114E20-16S) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70861202
|
RS | Circular Connector Metal Mil-Spec 26482 P SZ 10 ANODIZE | ITT Cannon MS3114E20-16S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$114.2600 / $134.4400 | RFQ |
DISTI #
MS3114E20-16S
|
PEI Genesis | MS3114E20-16S Min Qty: 1 | 50 |
|
$62.8000 / $68.5100 | Buy Now |