Part Details for MS3114E8-2P by Amphenol Corporation
Overview of MS3114E8-2P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3114E8-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3114E8-2P
|
Mouser Electronics | Circular MIL Spec Connector 2P #20 PIN CONTACTS RoHS: Not Compliant | 19 |
|
$70.1000 / $85.8400 | Buy Now |
DISTI #
63417709
|
Verical | Conn Circular PIN 2 POS Solder ST Jam Nut 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$55.8069 / $67.6853 | Buy Now |
DISTI #
78850213
|
Verical | Conn Circular PIN 2 POS Solder ST Jam Nut 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$82.4101 | Buy Now |
DISTI #
MS3114E8-2P
|
TTI | Circular MIL Spec Connector 2P #20 PIN CONTACTS Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.9300 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 117 |
|
$43.3400 / $51.2100 | Buy Now |
Part Details for MS3114E8-2P
MS3114E8-2P CAD Models
MS3114E8-2P Part Data Attributes
|
MS3114E8-2P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3114E8-2P
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for MS3114E8-2P
This table gives cross-reference parts and alternative options found for MS3114E8-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3114E8-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT06E82P | MIL Series Connector, | ITT Interconnect Solutions | MS3114E8-2P vs KPT06E82P |
KPT06E8-2P | KPT06E8-2P | ITT Interconnect Solutions | MS3114E8-2P vs KPT06E8-2P |
MS3114E82P | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3114E8-2P vs MS3114E82P |