Part Details for MS3114E8-2P by ITT Interconnect Solutions
Overview of MS3114E8-2P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3114E8-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2319
|
Newark | Connector Circular Jam Nut Receptacle 02 Pin Contacts |Itt Cannon MS3114E8-2P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9800 / $93.8400 | Buy Now |
DISTI #
70861231
|
RS | Circular Connector, Mil-Spec 26482, KPT Series | ITT Cannon MS3114E8-2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$44.8100 / $46.6700 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Solder ST Jam Nut 2 Terminal 1 Port |
22 In Stock |
|
$64.9500 / $125.1200 | Buy Now |
|
Master Electronics | Conn Circular PIN 2 POS Solder ST Jam Nut 2 Terminal 1 Port |
22 In Stock |
|
$64.9500 / $125.1200 | Buy Now |