MS3114E8-3PW
Description: 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,

Overview of MS3114E8-3PW by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MS3114E8-3PW by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 05AK3635
Newark 851 3C 3#20 Pin Recp |Souriau-Sunbank/eaton MS3114E8-3PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 19
  • 1 $63.3100
  • 10 $59.6400
$59.6400 / $63.3100 Buy Now
DISTI # SOMMS3114E8-3PW
Heilind Electronics Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb Americas - 6 in Stock
  • 1 $31.8791
  • 5 $29.0327
  • 10 $25.9738
  • 25 $23.3765
  • 50 $22.4157
$22.4157 / $31.8791 Buy Now
DISTI # SOMMS3114E8-3PW
Interstate Connecting Components Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb 20
  • 1 $31.8791
  • 5 $29.2206
  • 10 $25.9738
  • 25 $23.3765
  • 50 $22.4157
$22.4157 / $31.8791 Buy Now

CAD Models for MS3114E8-3PW by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3114E8-3PW by SOURIAU-SUNBANK

MS3114E8-3PW
SOURIAU-SUNBANK
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-26482G SERIES I, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
3
Contact Sizes
20
Coupling Type
BAYONET
Degrees of Rotation
60
Other Description
JAM NUT RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
W
Shell Finish
GREEN CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
8
Termination Type
SOLDER
Total Number of Contacts
3
Unique Insert Number
8-3
Want to compare parts?
  1. MS3114E8-3PW
    SOURIAU-SUNBANK
    3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3114E8-3PW by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3114E8-3PW by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of MS3114E8-3PW would you like to use for your alert(s)?
  • Please alert me when MS3114E8-3PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3114E8-3PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3114E8-3PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3114E8-3PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3114E8-3PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3114E8-3PW by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: