Part Details for MS3114E8-4S by ITT Interconnect Solutions
Overview of MS3114E8-4S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3114E8-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3114E8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: MS3114E8-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2000 / $54.3160 | Buy Now |
DISTI #
965-MS3114E8-4S
|
Mouser Electronics | Circular MIL Spec Connector MS3114E8-4S RoHS: Not Compliant | 0 |
|
$40.6100 / $50.4000 | Order Now |
DISTI #
74736436
|
RS | Jam nut receptacle,4 contacts size 20,8-4 | ITT Cannon MS3114E8-4S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$58.5200 | RFQ |
DISTI #
ITTMS3114E8-4S
|
Heilind Electronics | MS3114E8-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port |
13 In Stock 12 On Order |
|
$44.9500 / $67.2000 | Buy Now |
DISTI #
ITTMS3114E8-4S
|
Interstate Connecting Components | MS3114E8-4S | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port |
13 In Stock 12 On Order |
|
$44.9500 / $67.2000 | Buy Now |