Part Details for MS3114F20-39SX by ITT Interconnect Solutions
Overview of MS3114F20-39SX by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS3114F20-39SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3114F20-39SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Solder ST Jam Nut 39 Terminal 1 Port - Bulk (Alt: MS3114F20-39SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3114F20-39SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Solder ST Jam Nut 39 Terminal 1 Port - Bulk (Alt: MS3114F20-39SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3114F20-39SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Solder ST Jam Nut 39 Terminal 1 Port - Bulk (Alt: MS3114F20-39SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3114F20-39SX
MS3114F20-39SX CAD Models
MS3114F20-39SX Part Data Attributes
|
MS3114F20-39SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3114F20-39SX
ITT Interconnect Solutions
KPT 39C 37#20 2#16 SKT RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 |