There are no models available for this part yet.
Overview of MS3114F22-41P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for MS3114F22-41P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3114F22-41P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Solder ST Jam Nut 41 Terminal 1 Port - Bulk (Alt: MS3114F22-41P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$78.5375 / $151.2560 | Buy Now | |
DISTI #
965-MS3114F2P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$119.7200 | Order Now | |
DISTI #
70861288
|
RS | Circular Receptacle, Mil-Spec 26482, 41-Pos, 27 # 20 14 # 16 Pin, KPT Series | ITT Cannon MS3114F22-41P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$168.5200 / $198.2700 | RFQ | |
DISTI #
ITTMS3114F22-41P
|
Heilind Electronics | MS3114F22-41P | Americas - 0 in Stock |
|
$102.7989 / $131.7923 | Buy Now | |
Onlinecomponents.com | 0 |
|
$100.1600 / $267.2900 | Buy Now | |||
DISTI #
ITTMS3114F22-41P
|
Interstate Connecting Components | MS3114F22-41P | 0 |
|
$102.7989 / $131.7923 | Buy Now | |
Master Electronics | 0 |
|
$100.1600 / $267.2900 | Buy Now |
CAD Models for MS3114F22-41P by ITT Interconnect Solutions
Part Data Attributes for MS3114F22-41P by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
YES
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
41
|