Part Details for MS3114F8-2P by ITT Interconnect Solutions
Overview of MS3114F8-2P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3114F8-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2335
|
Newark | Connector Circular Jam Nut Receptacle 02 Pin Contacts |Itt Cannon MS3114F8-2P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5900 / $88.1700 | Buy Now |
DISTI #
MS3114F8-2P-ND
|
DigiKey | CONN RCPT 2POS JAM NUT PIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$20.9900 | Buy Now |
DISTI #
695-MS3114F8-2P
|
Mouser Electronics | Circular MIL Spec Connector KPT 2C 2#20 PIN RECP | 0 |
|
$25.2800 / $26.2300 | Order Now |
DISTI #
70861295
|
RS | Circular Connector, Mil-Spec 26482, KPT Series | ITT Cannon MS3114F8-2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$98.7600 / $116.1900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$43.1400 / $88.0500 | Buy Now | |
DISTI #
MS3114F8-2P
|
PEI Genesis | KPT 2C 2#20 PIN RECP Min Qty: 1 | 50 |
|
$45.2800 / $45.4800 | Buy Now |
DISTI #
C1S138502613771
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 25 |
|
$22.2000 | Buy Now |
|
Master Electronics | 0 |
|
$43.1400 / $88.0500 | Buy Now |