Part Details for MS3114F8-2PW by ITT Interconnect Solutions
Overview of MS3114F8-2PW by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for MS3114F8-2PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3114F8-2PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 2 POS Solder ST Jam Nut 2 Terminal 1 Port - Bulk (Alt: MS3114F8-2PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70861296
|
RS | Circular Connector, Mil-Spec 26482, 2-Pos, 2 # 20 Pin Receptacle, KPT Series | ITT Cannon MS3114F8-2PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$98.7600 / $116.1900 | RFQ |
Part Details for MS3114F8-2PW
MS3114F8-2PW CAD Models
MS3114F8-2PW Part Data Attributes
|
MS3114F8-2PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3114F8-2PW
ITT Interconnect Solutions
KPT 2C 2#20 PIN RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |