Part Details for MS3114P8-2S by Amphenol Corporation
Overview of MS3114P8-2S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3114P8-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3114P8-2S
|
Mouser Electronics | Circular MIL Spec Connector PT 2C 2#20 SKT RECP RoHS: Not Compliant | 0 |
|
$63.9600 / $69.8800 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$41.3800 / $48.9000 | Buy Now |
Part Details for MS3114P8-2S
MS3114P8-2S CAD Models
MS3114P8-2S Part Data Attributes
|
MS3114P8-2S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3114P8-2S
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for MS3114P8-2S
This table gives cross-reference parts and alternative options found for MS3114P8-2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3114P8-2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114P8-2S | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | MS3114P8-2S vs MS3114P8-2S |
KPT06P8-2S | MIL Series Connector, | ITT Interconnect Solutions | MS3114P8-2S vs KPT06P8-2S |