There are no models available for this part yet.
Overview of MS3116E12-10S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for MS3116E12-10S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P5603
|
Newark | Mil Spec Circular Conn, Plug, 10P, 12-10, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3116 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Circular Contact Type:Solder Socket Rohs Compliant: Yes |Itt Cannon MS3116E12-10S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$23.8700 | Buy Now | |
DISTI #
1200-1016-ND
|
DigiKey | CONN PLUG 10POS STRAIGHT W/SCKT Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
44 In Stock |
|
$39.0900 / $49.9600 | Buy Now | |
DISTI #
MS3116E12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3116E12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MS3116E12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3116E12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9500 / $53.8350 | Buy Now | |
DISTI #
965-MS3116E1210S
|
Mouser Electronics | Circular MIL Spec Connector MS3116E12-10S RoHS: Not Compliant | 0 |
|
$40.2600 / $49.9500 | Order Now | |
DISTI #
ITTMS3116E12-10S
|
Heilind Electronics | MS3116E12-10S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port |
100 In Stock 210 On Order |
|
$43.0700 / $81.4200 | Buy Now | ||
DISTI #
60359217
|
Verical | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$31.3724 / $33.1910 | Buy Now | |
DISTI #
79925808
|
Verical | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$30.7691 / $32.8820 | Buy Now | |
DISTI #
ITTMS3116E12-10S
|
Interstate Connecting Components | MS3116E12-10S | 0 |
|
Buy Now |
CAD Models for MS3116E12-10S by ITT Interconnect Solutions
Part Data Attributes for MS3116E12-10S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Related Parts for MS3116E12-10S
-
MS3122E18-32PMilitary Circular Connectors
-
90142-0008Headers and Edge Type Connectors
-
MS25036-157Terminals and Terminal Blocks
-
DCM-37PD Type Connectors
-
207604-1Assembly Items
-
1300060549Other Circular Connectors
-
M55342K11B22D1RFixed Resistors
-
VSKY20401608-G4-08Rectifier Diodes
-
15339040Combination Line Connectors