Part Details for MS3116E14-19PW by SOURIAU-SUNBANK
Overview of MS3116E14-19PW by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for MS3116E14-19PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3732
|
Newark | 851 19C 19#20 Pin Plug |Souriau-Sunbank/eaton MS3116E14-19PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$47.7000 / $53.9100 | Buy Now |
DISTI #
649-MS3116E14-19PW
|
Mouser Electronics | Circular MIL Spec Connector 851 19C 19#20 PIN PLUG | 0 |
|
$69.8000 / $86.6200 | Order Now |
DISTI #
SOMMS3116E14-19PW
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 102 in Stock |
|
$25.2955 / $35.3538 | Buy Now |
DISTI #
MS3116E14-19PW
|
TTI | Circular MIL Spec Connector 851 19C 19#20 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 188 In Stock |
|
$23.1600 / $44.6500 | Buy Now |
DISTI #
SOMMS3116E14-19PW
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 308 |
|
$24.8517 / $35.3538 | Buy Now |
DISTI #
MS3116E14-19PW
|
PEI Genesis | 851 19C 19#20 PIN PLUG Min Qty: 1 | 165 |
|
$29.6500 / $37.0700 | Buy Now |
Part Details for MS3116E14-19PW
MS3116E14-19PW CAD Models
MS3116E14-19PW Part Data Attributes
|
MS3116E14-19PW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3116E14-19PW
SOURIAU-SUNBANK
19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482G SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 30 | |
Other Description | PLUG FOR USE WITH STRAIGHT BACKSHELL | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |