Part Details for MS3116E18-32P by ITT Interconnect Solutions
Overview of MS3116E18-32P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3116E18-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3116E18-32P-ND
|
DigiKey | CONN PLUG 32POS STRAIGHT W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
246 In Stock |
|
$22.9500 | Buy Now |
DISTI #
MS3116E18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: MS3116E18-32P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3116E18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: MS3116E18-32P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$47.5750 / $91.6305 | Buy Now |
DISTI #
965-MS3116E1832P
|
Mouser Electronics | Circular MIL Spec Connector MS3116E18-32P RoHS: Not Compliant | 0 |
|
$75.0300 / $85.0300 | Order Now |
DISTI #
V37:1799_25977489
|
Arrow Electronics | Conn Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2206 | Americas - 50 |
|
$58.2700 | Buy Now |
DISTI #
ITTMS3116E18-32P
|
Heilind Electronics | MS3116E18-32P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$60.6700 / $123.8300 | Buy Now | |
DISTI #
61186850
|
Verical | Conn Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2206 | Americas - 50 |
|
$58.2700 | Buy Now |
DISTI #
ITTMS3116E18-32P
|
Interstate Connecting Components | MS3116E18-32P | 0 |
|
Buy Now | |
DISTI #
MS3116E18-32P
|
ECCO | 250 |
|
$123.8300 | Buy Now |