Part Details for MS3116E20-24P by ITT Interconnect Solutions
Overview of MS3116E20-24P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3116E20-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C7897
|
Newark | Circular Connector Plug Size 20, 24 Position, Cable, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:24Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: No |Itt Cannon MS3116E20-24P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.5300 / $82.0000 | Buy Now |
DISTI #
KPT MS3116E20-24P
|
Avnet Americas | Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 24 Contacts, Solder Pin, Bayonet, 20-24 - Bulk (Alt: KPT MS3116E20-24P) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70861412
|
RS | Circular Connector, Mil-Spec 26482, KPT Series | ITT Cannon MS3116E20-24P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1700 / $65.7200 | RFQ |