Part Details for MS3116E8-4SW by SOURIAU-SUNBANK
Overview of MS3116E8-4SW by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2626A | Analog Devices | 3Vin Min, 12Vout BB 4SW reg hi |
Price & Stock for MS3116E8-4SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y6872
|
Newark | Plug, Straight |Souriau-Sunbank/eaton MS3116E8-4SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4900 / $24.0300 | Buy Now |
DISTI #
2899-MS3116E8-4SW-ND
|
DigiKey | MS3116E8-4SW Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$27.1730 / $36.9200 | Buy Now |
DISTI #
649-MS3116E8-4SW
|
Mouser Electronics | Circular MIL Spec Connector 851 4C 4#20 SKT PLUG | 8 |
|
$46.1700 / $57.8300 | Buy Now |
DISTI #
70447903
|
RS | Plug, Straight | Souriau-Sunbank by Eaton MS3116E8-4SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0300 / $53.3800 | RFQ |
DISTI #
SOMMS3116E8-4SW
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 64 in Stock |
|
$16.3915 / $23.4624 | Buy Now |
DISTI #
MS3116E8-4SW
|
TTI | Circular MIL Spec Connector 851 4C 4#20 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.8600 / $44.7900 | Buy Now |
DISTI #
SOMMS3116E8-4SW
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 193 |
|
$16.3915 / $23.4624 | Buy Now |
DISTI #
MS3116E8-4SW
|
PEI Genesis | 851 4C 4#20 SKT PLUG | 0 |
|
Buy Now |
Part Details for MS3116E8-4SW
MS3116E8-4SW CAD Models
MS3116E8-4SW Part Data Attributes
|
MS3116E8-4SW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3116E8-4SW
SOURIAU-SUNBANK
4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 45 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |
Alternate Parts for MS3116E8-4SW
This table gives cross-reference parts and alternative options found for MS3116E8-4SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116E8-4SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3116E8-4SW | MS3116E8-4SW | ITT Interconnect Solutions | MS3116E8-4SW vs MS3116E8-4SW |
MS3116E8-4SW | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Cinch Connectivity Solutions | MS3116E8-4SW vs MS3116E8-4SW |
KPT07E8-4SW | Circular Connector; Body Material:Aluminum Alloy; Series:KPT07; No. of Contacts:4; Connector Shell Size:8; Connecting Termination:Solder; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Socket RoHS Compliant: No | ITT Interconnect Solutions | MS3116E8-4SW vs KPT07E8-4SW |
MS3116E8-4SW | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Aero-Electric Connector Inc | MS3116E8-4SW vs MS3116E8-4SW |
MS3116E8-4SW | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3116E8-4SW vs MS3116E8-4SW |