MS3116F12-10P
Description: Circular Connector; Gender:Male; No. of Contacts:10; Series:MS3116; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:12; Leaded Process Compatible:No; Operating Voltage:850V RoHS Compliant: No

Overview of MS3116F12-10P by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
AD5752RBREZ Analog Devices Dual 16Bit DAC 8 LSB INL + 10p
AD5752RBREZ-REEL7 Analog Devices Dual 16Bit DAC 8 LSB INL + 10p
LTC2634CMSE-HMI10#TRPBF Analog Devices 4x 12-/10-/8-B R2R DACs w/ 10p

Price & Stock for MS3116F12-10P by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC0379
Newark Con Circ Strt Plug 10Ct Pin |Itt Cannon MS3116F12-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 435
  • 1 $80.3400
  • 5 $79.3900
  • 10 $78.4700
  • 25 $77.5700
  • 50 $76.6900
  • 100 $75.8300
$75.8300 / $80.3400 Buy Now
DISTI # 38P5620
Newark Mil Spec Circular Conn, Plug, 10P, 12-10, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3116 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Circular Contact Type:Solder Pin Rohs Compliant: Yes |Itt Cannon MS3116F12-10P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $62.6100
  • 5 $60.0300
  • 10 $57.4500
  • 25 $55.2400
  • 50 $53.4000
  • 100 $50.4500
$50.4500 / $62.6100 Buy Now
DISTI # 1200-1020-ND
DigiKey CONN PLUG 10POS STRAIGHT W/PINS Min Qty: 1 Lead time: 36 Weeks Container: Bulk 32
In Stock
  • 1 $77.3800
  • 10 $60.0940
  • 25 $54.6220
  • 50 $50.9320
  • 100 $47.5918
$47.5918 / $77.3800 Buy Now
DISTI # MS3116F12-10P
Avnet Americas Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3116F12-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk 0
  • 50 $64.8610
  • 60 $61.3550
  • 110 $51.1830
  • 250 $41.7570
  • 500 $39.0630
  • 2,500 $36.3690
  • 5,000 $33.6750
$33.6750 / $64.8610 Buy Now
DISTI # 965-MS3116F1210P
Mouser Electronics Circular MIL Spec Connector KPT 10C 10#20 PIN PLUG RoHS: Not Compliant 0
  • 1 $77.3700
  • 10 $60.0900
  • 25 $50.9300
$50.9300 / $77.3700 Order Now
DISTI # ITTMS3116F12-10P
Heilind Electronics MS3116F12-10P Americas - 0 in Stock
Buy Now
Onlinecomponents.com Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port 150 In Stock
551 On Order
  • 1 $103.1600
  • 5 $84.1000
  • 10 $63.9300
  • 25 $53.0500
  • 50 $52.5200
  • 100 $52.0000
  • 250 $51.4800
$51.4800 / $103.1600 Buy Now
Bristol Electronics   3
RFQ
Quest Components Connector MIL-C-26482 Type, Series 1 Solder Contact 2
  • 1 $130.0000
  • 3 $123.5000
$123.5000 / $130.0000 Buy Now
DISTI # ITTMS3116F12-10P
Interstate Connecting Components MS3116F12-10P 0
Buy Now
DISTI # MS3116F12-10P
ECCO   452
  • 1 $103.1600
$103.1600 Buy Now
Master Electronics Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port 150 In Stock
551 On Order
  • 1 $103.1600
  • 5 $84.1000
  • 10 $63.9300
  • 25 $53.0500
  • 50 $52.5200
  • 100 $52.0000
  • 250 $51.4800
$51.4800 / $103.1600 Buy Now

CAD Models for MS3116F12-10P by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MS3116F12-10P by ITT Interconnect Solutions

MS3116F12-10P
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Samacsys Manufacturer
ITT CANNON
Additional Feature
STANDARD: MIL-DTL 26482
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Option
WATERPROOF
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
SOLDER
Total Number of Contacts
10
Want to compare parts?
  1. MS3116F12-10P
    ITT Interconnect Solutions
    Circular Connector; Gender:Male; No. of Contacts:10; Series:MS3116; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:12; Leaded Process Compatible:No; Operating Voltage:850V RoHS Compliant: No
    VS

Related Parts for MS3116F12-10P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3116F12-10P by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3116F12-10P by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MS3116F12-10P would you like to use for your alert(s)?
  • Please alert me when MS3116F12-10P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3116F12-10P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3116F12-10P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3116F12-10P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3116F12-10P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3116F12-10P by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: