There are no models available for this part yet.
Overview of MS3116F14-12S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for MS3116F14-12S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AJ3232
|
Newark | Mil Spec Circular Conn, Plug, 12P, 14-12, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3116 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket Rohs Compliant: Yes |Itt Cannon MS3116F14-12S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$59.1300 / $73.3700 | Buy Now | |
DISTI #
1200-1263-ND
|
DigiKey | CONN PLUG 12POS STRAIGHT W/SCKT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
114 In Stock |
|
$54.4734 / $88.3500 | Buy Now | |
DISTI #
60700637
|
Verical | Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 92 |
|
$50.3322 / $59.0855 | Buy Now | |
DISTI #
65560327
|
Verical | Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$58.9176 | Buy Now | |
DISTI #
MS3116F14-12S
|
PEI Genesis | MS3116F14-12S Min Qty: 1 | 25 |
|
$43.0100 / $46.4700 | Buy Now |
CAD Models for MS3116F14-12S by ITT Interconnect Solutions
Part Data Attributes for MS3116F14-12S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL 26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Sizes
|
16,20
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
Related Parts for MS3116F14-12S
-
MS3110F14-12PMilitary Circular Connectors
-
TSW-103-07-T-SHeaders and Edge Type Connectors
-
RM06F1R50CTFixed Resistors
-
DX40-50P(55)Telecom and Datacom Connectors
-
2015357-3Other Interconnects
-
RJF6MGOther Rectangular Connectors
-
P6SMB300CATransient Suppressors
-
FDN352APSmall Signal Field-Effect Transistors
-
CS8369Mains Power Connectors