There are no models available for this part yet.
Overview of MS3116F14-18P by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for MS3116F14-18P by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AK3820
|
Newark | 851 18C 18#20 Pin Plug |Souriau-Sunbank/eaton MS3116F14-18P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$63.3100 / $71.1000 | Buy Now | |
DISTI #
83Y6889
|
Newark | Plug, Straight |Souriau-Sunbank/eaton MS3116F14-18P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5600 / $40.1500 | Buy Now | |
DISTI #
649-MS3116F14-18P
|
Mouser Electronics | Circular MIL Spec Connector | 5 |
|
$96.4200 / $113.0400 | Buy Now | |
DISTI #
70447922
|
RS | Plug, Straight | Souriau-Sunbank by Eaton MS3116F14-18P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.2300 | RFQ | |
DISTI #
SOMMS3116F14-18P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 35 in Stock |
|
$25.4821 / $36.4744 | Buy Now | |
DISTI #
MS3116F14-18P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 305 In Stock |
|
$43.3600 / $48.7000 | Buy Now | |
DISTI #
SOMMS3116F14-18P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 106 |
|
$25.4821 / $36.4744 | Buy Now | |
DISTI #
MS3116F14-18P
|
PEI Genesis | 851 18C 18#20 PIN PLUG | 0 |
|
Buy Now |
CAD Models for MS3116F14-18P by SOURIAU-SUNBANK
Part Data Attributes for MS3116F14-18P by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-26482G SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
18
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Other Description
|
PLUG FOR USE WITH STRAIGHT BACKSHELL
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NEOPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
GREEN CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
18
|
Unique Insert Number
|
14-18
|
Related Parts for MS3116F14-18P
-
MS3116F8-4PMilitary Circular Connectors
-
1-1827864-4Headers and Edge Type Connectors
-
43030-0006Terminals and Terminal Blocks
-
1841857D Type Connectors
-
202102-10Assembly Items
-
450MXG82MEFCSN22X25Fixed Capacitors
-
RM06F1R50CTFixed Resistors
-
DPG30I300PARectifier Diodes
-
MK70FN1M0VMJ12Microcontrollers