Part Details for MS3116F14-19PX by SOURIAU-SUNBANK
Overview of MS3116F14-19PX by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS3116F14-19PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3832
|
Newark | 851 19C 19#20 Pin Plug |Souriau-Sunbank/eaton MS3116F14-19PX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$49.5600 / $66.1900 | Buy Now |
DISTI #
649-MS3116F14-19PX
|
Mouser Electronics | Circular MIL Spec Connector 851 19C 19#20 PIN PLUG | 0 |
|
$75.4200 / $93.5900 | Order Now |
DISTI #
70447931
|
RS | Plug, Straight | Souriau-Sunbank by Eaton MS3116F14-19PX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.1000 / $87.2000 | RFQ |
DISTI #
SOMMS3116F14-19PX
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 102 in Stock |
|
$26.8193 / $37.5350 | Buy Now |
DISTI #
MS3116F14-19PX
|
TTI | Circular MIL Spec Connector 851 19C 19#20 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 188 In Stock |
|
$24.7400 / $47.3700 | Buy Now |
DISTI #
SOMMS3116F14-19PX
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 308 |
|
$26.8193 / $37.5350 | Buy Now |
DISTI #
MS3116F14-19PX
|
PEI Genesis | 851 19C 19#20 PIN PLUG Min Qty: 1 | 158 |
|
$45.9500 / $76.5800 | Buy Now |
Part Details for MS3116F14-19PX
MS3116F14-19PX CAD Models
MS3116F14-19PX Part Data Attributes
|
MS3116F14-19PX
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
MS3116F14-19PX
SOURIAU-SUNBANK
MIL Series Connector, 19 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for MS3116F14-19PX
This table gives cross-reference parts and alternative options found for MS3116F14-19PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116F14-19PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT07F14-19PX | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3116F14-19PX vs KPT07F14-19PX |
MS3116F1419PX | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3116F14-19PX vs MS3116F1419PX |