There are no models available for this part yet.
Overview of MS3116F14-19PY by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A1119PYKAR | Texas Instruments | 500-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125 |
Price & Stock for MS3116F14-19PY by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AK3833
|
Newark | 851 19C 19#20 Pin Plug |Souriau-Sunbank/eaton MS3116F14-19PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$66.6900 / $70.7900 | Buy Now | |
DISTI #
649-MS3116F14-19PY
|
Mouser Electronics | Circular MIL Spec Connector 851 19C 19#20 PIN PLUG | 0 |
|
$75.4200 / $88.0800 | Order Now | |
DISTI #
70447932
|
RS | Plug, Straight | Souriau-Sunbank by Eaton MS3116F14-19PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.9200 / $39.9100 | RFQ | |
DISTI #
SOMMS3116F14-19PY
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 102 in Stock |
|
$26.8193 / $37.5350 | Buy Now | |
DISTI #
MS3116F14-19PY
|
TTI | Circular MIL Spec Connector 851 19C 19#20 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 188 In Stock |
|
$24.7400 / $46.8700 | Buy Now | |
DISTI #
SOMMS3116F14-19PY
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 308 |
|
$26.8193 / $37.5350 | Buy Now | |
DISTI #
MS3116F14-19PY
|
PEI Genesis | 851 19C 19#20 PIN PLUG Min Qty: 1 | 158 |
|
$45.9500 / $76.5800 | Buy Now |
CAD Models for MS3116F14-19PY by SOURIAU-SUNBANK
Part Data Attributes for MS3116F14-19PY by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-C-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
19
|