Part Details for MS3116F14-19S by ITT Interconnect Solutions
Overview of MS3116F14-19S by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3116F14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5632
|
Newark | Mil Spec Circular Conn, Plug, 19P, 14-19, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3116 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Circular Contact Type:Solder Socket Rohs Compliant: Yes |Itt Cannon MS3116F14-19S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$61.7200 / $76.5900 | Buy Now |
DISTI #
38P5632
|
Avnet Americas | Connector MIL-DTL-26482 Circular Socket 19 Position Solder Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: 38P5632) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Bulk | 32 Partner Stock |
|
$65.3200 / $76.5900 | Buy Now |
DISTI #
APT MS3116F14-19S
|
Avnet Americas | Connector MIL-DTL-26482 Circular Socket 19 Position Solder Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: APT MS3116F14-19S) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3116F14-19S
|
Avnet Americas | Connector MIL-DTL-26482 Circular Socket 19 Position Solder Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS3116F14-19S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1875 / $79.3465 | Buy Now |
DISTI #
965-MS3116F1419S
|
Mouser Electronics | Circular MIL Spec Connector KPT 19C 19#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$59.3300 / $73.6300 | Order Now |
DISTI #
ITTMS3116F14-19S
|
Heilind Electronics | MS3116F14-19S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Connector - 19 Contact - Aluminum Alloy - Female - Solder Terminal - Plug |
88 In Stock |
|
$63.4800 / $98.1700 | Buy Now |
DISTI #
61614627
|
Verical | Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 101 |
|
$46.9520 / $63.7926 | Buy Now |
DISTI #
61738115
|
Verical | Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 2 |
|
$53.2200 / $60.6000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for MS3116F14-19S
MS3116F14-19S CAD Models
MS3116F14-19S Part Data Attributes
|
MS3116F14-19S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3116F14-19S
ITT Interconnect Solutions
Circular Connector; Gender:Female; No. of Contacts:19; Series:MS3116; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:14; Leaded Process Compatible:No; Operating Voltage:850V RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |