Part Details for MS3116F14-5SW by SOURIAU-SUNBANK
Overview of MS3116F14-5SW by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS3116F14-5SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3844
|
Newark | 851 5C 5#16 Skt Plug |Souriau-Sunbank/eaton MS3116F14-5SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9100 / $46.8700 | Buy Now |
DISTI #
649-MS3116F14-5SW
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 14 Straight Plug Socket | 11 |
|
$22.0600 / $28.8100 | Buy Now |
DISTI #
SOMMS3116F14-5SW
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 27 in Stock |
|
$25.9204 / $37.1019 | Buy Now |
DISTI #
MS3116F14-5SW
|
TTI | Circular MIL Spec Connector 5P Sz 14 Straight Plug Socket Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 435 In Stock |
|
$22.0600 / $35.4800 | Buy Now |
DISTI #
SOMMS3116F14-5SW
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 83 |
|
$24.3260 / $34.8196 | Buy Now |
Part Details for MS3116F14-5SW
MS3116F14-5SW CAD Models
MS3116F14-5SW Part Data Attributes
|
MS3116F14-5SW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3116F14-5SW
SOURIAU-SUNBANK
5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |